
12-bit, single-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 188.9 kS/s. Features a unipolar, single-ended input and I2C/2-wire serial interface. Operates from a single 5V supply with a wide temperature range of -40°C to 105°C. Housed in a 6-pin TSOT-23 package for surface mounting.
Texas Instruments ADC121C021CIMK technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 188.9KS/s |
| Input Type | SINGLE-ENDED |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 188900S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121C021CIMK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
