
Quad, 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs with a maximum input voltage of 1V and a minimum input voltage of 1V. Offers a Signal-to-Noise Ratio (SNR) of 75.4dB and Integral Nonlinearity (INL) of 4LSB. Operates with a supply voltage of 1.8V and a nominal supply current of 194mA. Packaged in Tape and Reel with Tin, Matte contact plating.
Analog Devices AD9253BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 405mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
