Single JFET operational amplifier featuring a 25MHz gain bandwidth product and 60V/µs slew rate. Offers 2pA input bias current and 100µV input offset voltage for precision applications. Operates from a 5V to 27V supply range with a 3.5mA quiescent current. Achieves 110dB common mode rejection and power supply rejection ratios. Packaged in MSOP, RoHS compliant.
Analog Devices AD8610ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Slew Rate | 60V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 25MHz |
| Voltage Gain | 105.11dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8610ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
