
Precision, selectable gain, fully differential funnel amplifier with a 150MHz -3dB bandwidth and 150MHz gain bandwidth product. Features a 200µV input offset voltage, 76dB common mode rejection ratio, and 50V/µs slew rate. Operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V. This single-channel, surface-mount operational amplifier is housed in an MSOP package and offers 110mA output current per channel.
Analog Devices AD8475ARMZ-R7 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 150MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Voltage Gain | 7.96dB |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
