
16-bit ADC driver with a 15MHz -3dB bandwidth and 15MHz gain bandwidth product. Features differential amplifier type, 86dB common mode rejection ratio, and 500µV input offset voltage. Operates with a dual supply voltage range of 1.65V to 7.5V, with a typical operating supply voltage of 5V. Surface mountable in a 3mm x 3mm x 0.85mm MSOP package. RoHS compliant with tin, matte contact plating.
Analog Devices AD8275ARMZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 15MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 0.85mm |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 108kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Voltage | 12V |
| Min Input Voltage | -12.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 350ns |
| Slew Rate | 25V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 13.98dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8275ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
