Automotive-grade operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 500 µV and a nominal slew rate of 1350 V/µs. This 8-terminal device operates across a wide temperature range from -40°C to 125°C. It supports dual supply voltages with a nominal supply of ±5V and a maximum supply current of 16mA. The amplifier is housed in an S-PDSO-N8 package with dimensions of 3x3mm.
Analog Devices AD8099ACP-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 13 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 6300 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 340 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8099ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.