Micropower precision shunt voltage reference offering a fixed 1.225V output with 0.82% tolerance. Designed for operation with cathode current as low as 50µA and a maximum input current of 10mA, this component delivers up to 10mA of output current. Housed in a SOT-23 package, it operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant integrated circuit is suitable for various power management applications.
Analog Devices AD1580ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Tolerance | 0.82% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1580ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.