
The Grayhill 95CAP-015 is a round switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a green color and non-illuminated illumination type. The switch is packaged in a bag and is part of the 95C series. It is not radiation hardened.
Sign in to ask questions about the Grayhill 95CAP-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 95CAP-015 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 95C |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 95CAP-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
