Hood 180° 10 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
Molex 936011786 technical specifications.
| Angular Function | 180° |
| Shell Size | 10 |
| Body Plating | Polyester Powder |
| Body Material | Die Cast Aluminum |
| Tradename | GWconnect® |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.