
Blue LED Emitter, 470nm, 1000mcd, Through Hole, Radial

SMD LED Emitter, 0.125" Dia, 7.62mm Body, Flat Cylindrical Lens

Red 8-Element LED Display, DIP Package, 1.8V, 30mA, -25°C to 85°C

Standard LEDs - Through Hole Blue Water Clear 470nm 7000mcd

Radial LED Emitter, 5V Reverse Voltage, 20mA Forward Current, Through Hole Mount

Surface Mount LED, 20mA, 89mcd, 120° Viewing Angle, 589nm

VCC (VISUAL COMMUNICATIONS COMPANY) VAOS-C301S9-BW/40 7SEGMENT LED, 7.8MM, RED

VCC (VISUAL COMMUNICATIONS COMPANY) VAOM-C07573S9-BW/32 LED DOT MATRIX 17.8MMX12.7MM 5X7RED
Dual Digit LED Display, Green/Yellow, 565nm, 25mA, DIP

Standard LEDs - Through Hole Red Water Clear 643nm 150mcd