TE Connectivity 928205-7 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 13.5mm |
| Gender | Female |
| Length | 17.78mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.