TE Connectivity 928205-5 technical specifications.
| Depth | 13.5mm |
| Length | 12.7mm |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-QUICK |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 928205-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.