Grayhill 90HBW09PRT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 90HBW09PRT to view detailed technical specifications.
No datasheet is available for this part.