Amphenol 901-3101-1000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 8.48 |
| Product Depth (mm) | 7.92 |
| Length Tolerance (mm) | ±0.381 |
| Depth Tolerance (mm) | ±0.381 |
| Type | SMA |
| Gender | PL |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 901-3101-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.