
Octal bidirectional bus transceiver featuring 8 channels and 8 outputs with 3-state capability. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. This CMOS logic IC offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 89ns. Designed for through-hole mounting in a CDIP package with tin-lead contact plating.
Texas Instruments 8550601RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 89ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 89ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 8550601RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
