Cable Management, Clip Nylon 6/6 Adhesive 6.35mm
Illinois Tool Works 8511-37-00-9909 technical specifications.
| Style | Clip |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 49°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Illinois Tool Works 8511-37-00-9909 to view detailed technical specifications.
No datasheet is available for this part.