
B&K Precision 851 technical specifications.
| Gender | Male |
| Height | 82.5mm |
| Length | 394mm |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
