150W 12V AC/DC Converter, 8.3A, 90-264V Input, Chassis Mount
TVS Diode 27V Unidirectional 600W DO-15 Through Hole
DC/DC Controller, PFM, Half-Bridge Resonant, 400V, SOP, SM
TVS Diode, 400W, 30V VRWM, Unidirectional, SMA, SMT
600W TVS Diode, 27V, Unidirectional, SMB, 83A Peak Pulse Current
TVS Diode, Bidirectional, 68V DC, 1.5kW, SMC, Surface Mount
SMD Shielded Wirewound Inductor 3.7uH 8.3A 8.5mR 100kHz
400W Bidirectional TVS Diode, 30V, SMA, 8.3A Peak Pulse Current
15V 250W AC/DC Converter, 16.6A, 90-264VAC Input, Chassis Mount
Alum Lytic Cap 5600uF 63V 20% Radial 36mR 8.3A
TVS Diode 30V Bidirectional SMA 400W 8.3A
TVS Diode 45V Bidirectional SMB 600W 8.3A
Aluminum Electrolytic Capacitor 11mF 50V 20% 8.3A 36mR Screw Mount
600W Bidirectional TVS Diode, 27V DC, SMB Package
TVS Diode 30V Bidirectional 400W DO-214AC SMT
TVS Diode 1.5kW Unidirectional 58.1V DO-201 Through Hole
TVS Diode 45V Unidirectional SMB 600W
1.5kW 68V Unidirectional TVS Diode, SMC, 1.55nF
TVS Diode 600W Unidirectional 45V 72.7V DO-215AA SM
TVS Diode 45V Unidirectional 600W DO-214AA SM