Tapes Electrical Tape Copper Foil 16.5m
4-Bit Bidirectional Binary Counter IC, 16-Pin, Military Temp
Synchronous 4-Bit Up/Down Binary Counters 16-CFP -55 to 125
Synchronous 4-Bit Up/Down Binary Counters 20-LCCC -55 to 125
PAPER ROLL, 1PLY, 44X60X17.5
68 Pos 2 Row 1.27mm Pitch Male IDC Header Connector
TENMA 21-10168 NOZZLE, SINGLE, 4.4MM
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Through Hole-Straight Mount
Cable Assembly Ethernet 12m RJ-45 to RJ-45 PL-PL
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Through Hole-Straight Mount
HELLERMANNTYTON 184-10168 Trunking, Grey, 60 mm, PVC (Polyvinylchloride), Narrow Slot Series, 80 mm
Electrical Enclosures NEMAACLEAR CVR
10 Circuit Fuse Block 25A 300VDC/300VAC Solder Lug
3M 10168-6000EL Micro D Sub Connector, Plug, 68 Contacts, IDC / IDT, Cable Mount, Gold Plated Contacts
D Subminiature Connector, 100 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT
Conn SCSI PL 68 POS 1.27mm Solder ST Edge Mount 68 Terminal 1 Port
68 Pos Male Telecom/Datacom Connector, IDC, Shielded, Gold Plated
CONN PLUG 68POS STR IDC
D-Sub Micro-D Connectors 68P STRADDLEMNT PLUG SHIELDED
10-Circuit Fuse Block, 25A 300VDC/VAC, Bolt Mount, Solder Lug