Trumeter 7922 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Trumeter 7922 to view detailed technical specifications.
No datasheet is available for this part.