Belden 7810WB 0101000 technical specifications.
| Color | Black |
| Conductor Material | Aluminium |
| Insulation Material | Polyethylene |
| Packaging | Spool |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 7810WB 0101000 to view detailed technical specifications.
No datasheet is available for this part.