Belden 7731ANH technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Solid Copper |
| Maximum Outer Diameter | 10.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7731ANH to view detailed technical specifications.
No datasheet is available for this part.