Keystone Electronics 7626 technical specifications.
| Body Material | Nylon |
| Color | White, Natural |
| Diameter | 7.92mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.27mm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.