Cap Ceramic 8.2pF 200V BP 0.5pF Pad SMD 0504 125°C Tray
Kemet C0504A829D2GAL technical specifications.
| Capacitance | 8.2pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0504 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.142(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0504A829D2GAL to view detailed technical specifications.
No datasheet is available for this part.