
CMOS buffer/line driver IC featuring a single 1-bit, true output with 3-state capability. Operates from a 2V to 5.5V supply voltage range, with a nominal supply of 5.5V. Offers a propagation delay of 6.5ns and turn-on delay time of 13.5ns. Supports high and low level output currents of -8mA and 8mA respectively, with a quiescent current of 1uA. Packaged in a SOT-323-5 surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics 74V1G125CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G125CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
