Automotive-grade bilateral switch IC featuring 8 pins and 2 functions. Operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 2.7V, supporting a range of 1.65V to 5.5V. This dual-terminal device offers 1 channel per function and is housed in an 8-pin R-PDSO-G8 package with dimensions of 2mm width and 2.3mm length.
Nexperia 74LVC2G66DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G66DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.