
CMOS Quad 2-Input NOR Gate, surface mountable in SOIC package with tin, matte contact plating. Features 5V tolerant inputs, operating from a 2V to 3.6V supply range. Delivers 24mA high and low level output current, with a propagation delay of 5.2ns. This RoHS compliant component operates across a -40°C to 85°C temperature range, supplied on a 2500-piece tape and reel.
Onsemi 74LCX02MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX02MX to view detailed technical specifications.
No datasheet is available for this part.
