This HD series connector from TE Connectivity features a 16A current rating and 450V voltage rating. It is constructed from aluminium and has a grey finish. The connector is compliant with ELV standards and is packaged in a carton with 5 units per pack. The dimensions of the connector are 2.756 inches in height, 2.362 inches in length, and 1.693 inches in width.
TE Connectivity 1102769-1 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Current Rating | 16A |
| ELV | Compliant |
| Height | 2.756inch |
| Length | 2.362inch |
| Material | Aluminium |
| Number of Contacts | 16 |
| Package Quantity | 5 |
| Packaging | Carton |
| Series | HD |
| Voltage Rating | 450V |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102769-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.