Cable Markers Printable Polyamide 6/6 White
Weidmuller 1718470001 technical specifications.
| Marker Color | White |
| Material | Polyamide 6/6 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 1718470001 to view detailed technical specifications.
No datasheet is available for this part.