AC/DC Switching PSU, Dual-OUT 24V/12V 5A/7A 133.2W, 7-Pin
NPN BJT Transistor, 60V VCEO, 100mA IC, SC-70
PNP BJT, 45V, 100mA, 150°C, Lead Free, SOT-323, SC-70
CUT75-522/TA AC-DC Power Supply 5V/12V/-12V 75W Open Frame
N-CH MOSFET 60V 70A TO-3PN Through Hole Power Transistor
Simple Reset/Power-On Reset IC, 1V-5.5V, 125°C, SC-70, RoHS
Through-Hole 70mOhm 1% Wirewound Resistor
Simple Reset/Power-On Reset IC, 1V to 5.5V, 4.5uA, SC-70-3
3.3V to 5.5V, 1-Channel, Automotive Temperature Grade, SC-70, 3-Pin Power Management IC
Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48
Red Uni-Color LED, 4-Pin, 40° Viewing Angle, Through Hole
Amber Uni-Color LED, 4-Pin, Through Hole, 70mA, 3V
Red Uni-Color LED, 4-Pin SMD, 3700mcd, 70mA
12V 17.5A 210W AC/DC Medical Desktop Adapter
70-Position 210-Contact Through-Hole Backplane Connector
Conn DIN 41612 HDR 210 POS 2.54mm Press Fit ST Thru-Hole
Conn DIN 41612 RCP 210 POS 2.54mm Solder RA Thru-Hole
Automotive Single-Function IC, 1.2-5.5V, 125°C, 3-Pin SC-70
Automotive 3-Pin Power Management IC, 1.2V-5.5V, 125°C
Cable Assembly AC Power 1.85m Power to Power 3 to 3 POS M-F Crimp-Crimp 18AWG