RELAY TIME DELAY 48M-24H 115V
Electromechanical Relay, SPST, Latched, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
RELAY RF SPST 500MA 5V
Automotive Connectors 35P MIN FEDERK GEH
B915 STYLE-H WHITE/BLUE
Conn Housing PL 5 POS Crimp ST Cable Mount Black Carton
RELAY RF SPST 500MA 12V
Aluminum Bonded Fin Heat Sink
Connector Accessories RECEPTACLE HOUSING 5POS
Single turn rotary pot Stereo 0.05 W 100 kΩ
Conn Terminal Strip 5 POS Screw ST Panel Mount 1 Port
B915 STYLE-G WHITE/BLUE
B915 PIPEMARKER SIZE C WHITE/BLU
B915 PIPEMARKER SIZE B WHITE/BLU
METCAL 927050-TE Needle, Precision, 27 Gauge, Transparent, 0.5"
Memory Card Connectors 4 MM STANDOFF
Standard Card Edge Connectors 2 MM STANDOFF
DIALIGHT 521-9270F LED, GREEN, T-1 3/4 (5MM), 5.8MCD, 570NM
Racks & Rack Cabinets 10.5"Classic2 Blue