Samtec SATFTSH12001FMT technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SATFTSH12001FMT to view detailed technical specifications.
No datasheet is available for this part.