4-position, 1-row right-angle IDC connector with 2.54mm pitch. Features female copper alloy contacts with gold plating, rated for 5A current and 250V AC/DC. Designed for cable mounting with IDC termination and a 24AWG wire gauge. Housing is white, UL94 V-2 flammability rated, and operates from 0°C to 105°C. Includes mating connector lock and is RoHS compliant.
TE Connectivity 641238-4 technical specifications.
| Package/Case | SOIC |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Data Rate | 2.5Mbps |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 10.16mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Simplex/Duplex | Half Duplex |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641238-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.