RFE International 5SE332MT402AL7B technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 4000VAC |
| Tolerance | 20% |
| AC Rated Voltage | 4000VAC |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 8mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RFE International 5SE332MT402AL7B to view detailed technical specifications.
No datasheet is available for this part.