Glenair 550S001Y3F0K1G technical specifications.
| Angular Function | 180° |
| Shell Size | 3 |
| Body Plating | Gold Over Cadmium |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 550S001Y3F0K1G to view detailed technical specifications.
No datasheet is available for this part.