45° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct
Glenair 440FF071NF2205KP technical specifications.
| Angular Function | 45° |
| Shell Size | 22 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.