
Surface mount interconnection device featuring a white, bronze body and bronze contacts with silver plating. This lead-free component offers a single contact point with a height of 0.06 inches, length of 0.105 inches, and thickness of 0.01 inches. Packaged on tape and reel, it is RoHS compliant.
Keystone Electronics 5015 technical specifications.
| Body Material | Bronze |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.105inch |
| Material | Bronze, Silver |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
