
Female signal contact for cable mounting, featuring a straight orientation and 14 positions with a 2.54mm pitch. Constructed with brass contact material and tin plating, this square-shaped contact is designed for discrete wire termination via wire wrap. It is RoHS compliant and ELV compliant, with a length of 29.13mm. Packaged in a carton of 1000 units.
TE Connectivity 5-66461-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 29.13mm |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-66461-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.