Trans Voltage Suppressor Diode, 28000W, 19V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Trans Voltage Suppressor Diode, 28000W, 190V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Trans Voltage Suppressor Diode, 28000W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
TVS Diode, 5000W, 14V, UNIDIRECTIONAL, SILICON, DO-214AB
Trans Voltage Suppressor Diode,
5kW Unidirectional TVS Diode, 18V VRWM, 29.2V VC, SMC, 1-Ch
Transient Suppressor,
TVS Diode 5kW 16V Unidirectional SMC DO-214AB Surface Mount
TVS Diode, 5000W, 15V, UNIDIRECTIONAL, SILICON, DO-214AB
TVS Diode UNIDIRECTIONAL 12V 5000W DO-214AB SILICON
5kW 17V Unidirectional TVS Diode, SMC, 181A Surge
TVS Diode, Unidirectional, 5000W, 18V, DO-214AB
Trans Voltage Suppressor Diode
TVS Diode 5kW 14V Unidirectional SMC DO-214AB Zener