
Resistor Networks & Arrays 680K 2% 20Pin SMT Isolated
Bourns 4820P-T01-684LF technical specifications.
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4820P-T01-684LF to view detailed technical specifications.
No datasheet is available for this part.