The Molex 482026046 is a D-Subminiature PIN connector with 9 contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector has a maximum voltage rating of 300VDC and a maximum current rating of 1 amp per contact. It is suitable for use in applications where high-reliability and high-performance are required.
Molex 482026046 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.