Minntronix 4814311R technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 0.104 |
| Maximum DCR Primary Side | 0.23Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| Primary Side Inductance | 520uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Fuse | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Minntronix 4814311R to view detailed technical specifications.
No datasheet is available for this part.