Minntronix 4808954R technical specifications.
| Transformer Type | Power Transformer |
| Turns Ratio | 0.191:0.397:0.059:0.059 |
| Primary Side Inductance | 1180uH |
| Primary Configuration | Dual |
| Secondary Configuration | Triple |
| High Potential | 2500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Minntronix 4808954R to view detailed technical specifications.
No datasheet is available for this part.