Manual ratcheting crimper for cable mounting. Features a 316 package/case and a weight of 1.318lb. RoHS compliant.
Amphenol 47-10150 technical specifications.
| Package/Case | 316 |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.318lb |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 47-10150 to view detailed technical specifications.
No datasheet is available for this part.