
Kilo International 461 technical specifications.
| Color | Clear |
| Diameter | 1inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Panel |
| Number of Turns | 10 |
| Series | 400 |
| Weight | 0.65oz |
| RoHS | Compliant |
Download the complete datasheet for Kilo International 461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
