Mill-Max 450-90-252-00-001000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8.15mm |
| Mating Length | 4.22mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 450-90-252-00-001000 to view detailed technical specifications.
No datasheet is available for this part.