Switchcraft 445X technical specifications.
| Body Color | Red |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LITTEL-PLUG® |
| Shielding | Shielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 445X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.