0.5mm Pitch FPC Receptacle, 42 Pos, 2.05mm H, 250V, 500mA, Gold
32-bit ARM Cortex M0 MCU, 50MHz, 24KB Flash, 8KB RAM, LQFP
32-bit ARM MCU, 50MHz, 16KB Flash, 2KB RAM, HVQFN32
16A DC/DC Converter, 4.5-14V In, 0.69-5.5V Out, Non-Isolated Module
16-bit dsPIC MCU, 30MHz, 12KB Flash, SOIC, I2C, SPI, UART
4 Pos 2.54mm Shrouded Header, Male, Straight, Thru-Hole, 3A, Gold
4-POS SPST Slide DIP Switch, 25mA 24VDC, Thru-Hole PC Pins
8-Bit 20MHz FLASH MCU, PIC Core, SOIC, 16 I/O, I2C, SPI
84 Pos 1mm Pitch Shrouded Header, Vertical, SMD, Gold/Tin Plated
1-CH Gate Driver Optocoupler, Push-Pull, 5kV Isolation, 4A Output
3A 250V Mains Power Connector, 3-Pole, Male, Quick Connect
8-Bit 40MHz FLASH MCU, SOIC-18, UART/USART, PWM, 16 I/O
4 Pos 2.54mm RA Shrouded Header, Male, Gold, 3A, Thru-Hole
3-Pole 6A 250V AC Mains Power Connector, Male, Quick Connect
16-Bit dsPIC MCU, 6KB Flash, 40MHz, SOIC, I2C, SPI, UART
High Speed Logic Output Optocoupler, 10Mbps, 5kV Isolation, SMD
Rotary Switch, 5 Pos, DP5T, 1A 28VDC, 2 Decks, Panel Mount
8-Bit 40MHz FLASH MCU, PIC Core, SOIC-18, 4KB Flash, 16 I/O
DC/DC Converter, 1W, 3.3V, 300mA, SIP, 3kV Isolation
4-Pos SPST Slide DIP Switch, 25mA 24VDC, Gull Wing SMD