Commscope 4100903/10 technical specifications.
| Type | Coaxial Cable |
| Size | 18AWG |
| Jacket Color | White |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 6.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 4100903/10 to view detailed technical specifications.
No datasheet is available for this part.