TE Connectivity 4-160970-1 technical specifications.
| Body Material | Polyamide |
| Color | Natural |
| Depth | 4.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7.9inch |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Thickness | 0.039inch |
| Width | 0.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-160970-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.